Signal-Construct SKCD16612 technical specifications.
| Color | White |
| Current Rating | 20mA |
| Length | 19.1mm |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Tab |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SKCD16612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.