
Signal-Construct SKED12114 technical specifications.
| Color | Yellow |
| Material | Brass, PC, Polycarbonate |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SKED12114 to view detailed technical specifications.
No datasheet is available for this part.
