
Signal-Construct SKGD05201 technical specifications.
| Current Rating | 10mA |
| Length | 25.4mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 7V |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SKGD05201 to view detailed technical specifications.
No datasheet is available for this part.
