Signal-Construct SKGD05402 technical specifications.
| Color | Blue |
| Current Rating | 10mA |
| Length | 25.4mm |
| Material | PC, Polycarbonate |
| Mount | Panel |
| RoHS Compliant | Yes |
| Shape | Round |
| Termination | Solder |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SKGD05402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.