
Flush Indicator Panel Mount, 6mm Mounting Hole Size, Red/Green LED, Solder Tab Termination, 3 mm Lamp Size
Checking distributor stock and pricing after the page loads.
| Current Rating | 10mA |
| Length | 26.3mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 28V |
| RoHS | Compliant |
