Signal-Construct SKGH10624 technical specifications.
| Color | White |
| Material | PC, Polycarbonate |
| RoHS Compliant | Yes |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SKGH10624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.