
Flush Indicator Panel Mount, 10mm Mounting Hole Size, Red LED, Tab Termination, 12 mm Lamp Size, 130 V
Checking distributor stock and pricing after the page loads.
| Current Rating | 10mA |
| Length | 38mm |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Tab |
| Voltage Rating | 130V |
| RoHS | Compliant |