
LED indicator light Blue Square 12 Vdc, 12 Vac Signal Construct SKHH10422
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Signal-Construct SKHH10422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Material | PC, Polycarbonate |
| RoHS Compliant | Yes |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SKHH10422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
