Signal-Construct SKHU10722 technical specifications.
| Color | Green |
| Material | PC, Polycarbonate |
| RoHS Compliant | Yes |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SKHU10722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.