Signal-Construct SMBD060 technical specifications.
| Current | 20mA |
| Luminous Intensity | 20mcd |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMBD060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.