Signal-Construct SMBD082-12 technical specifications.
| Current | 20mA |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMBD082-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.