Signal-Construct SMBD14124 technical specifications.
| Color | Yellow |
| Luminous Intensity | 20mcd |
| Material | Brass, PC, Polycarbonate |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMBD14124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.