
Signal-Construct SMCP08014 technical specifications.
| Current Rating | 10mA |
| Length | 33.7mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMCP08014 to view detailed technical specifications.
No datasheet is available for this part.
