Signal-Construct SMCP3017249 technical specifications.
| Current Rating | 18mA |
| Length | 60.2mm |
| Mount | Panel |
| Termination | Tab |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMCP3017249 to view detailed technical specifications.
No datasheet is available for this part.