Recessed Indicator Panel Mount, 6mm Mounting Hole Size, Red LED, Lead Wires Termination, 3 mm Lamp Size
Checking distributor stock and pricing after the page loads.
| Current Rating | 10mA |
| Length | 23.8mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| RoHS | Compliant |