
Signal-Construct SMEP3026289 technical specifications.
| Current Rating | 4.2mA |
| Length | 60.2mm |
| Mount | Panel |
| Termination | Tab |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMEP3026289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.