Signal-Construct SMFE30222 technical specifications.
| Color | Green, Red |
| Material | Brass, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMFE30222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.