Signal-Construct SMFP06004 technical specifications.
| Current Rating | 10mA |
| Length | 23.8mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMFP06004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.