Signal-Construct SML1089 technical specifications.
| Package/Case | Metal |
| Color | Chrome |
| Dielectric Material | Chrome |
| Material | Metal |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SML1089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.