Signal-Construct SMQD060 technical specifications.
| Current | 20mA |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMQD060 to view detailed technical specifications.
No datasheet is available for this part.