
Signal-Construct SMQD22638 technical specifications.
| Current Rating | 20mA |
| Length | 43.8mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMQD22638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
