LED holder Signal Construct SMU1069
Signal-Construct SMU1069 technical specifications.
| Color | Black |
| Material | Metal |
| Mount | Holder |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMU1069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.