Signal-Construct SMZD06014 technical specifications.
| Color | Red |
| Length | 35mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMZD06014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.