Signal-Construct SMZD06114 technical specifications.
| Color | Yellow |
| Length | 35mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMZD06114 to view detailed technical specifications.
No datasheet is available for this part.