Signal-Construct SMZD06214 technical specifications.
| Color | Green |
| Length | 35mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMZD06214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.