Signal-Construct SMZD08622 technical specifications.
| Color | White |
| Current Rating | 20mA |
| Length | 40mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMZD08622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.