Signal-Construct SWZU08624 technical specifications.
| Color | White |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SWZU08624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.