
Signal-Construct ZAEW1032 technical specifications.
| Color | Green |
| Height | 5mm |
| Length | 25.4mm |
| Number of LEDs | 10 |
| RoHS Compliant | Yes |
| Wavelength | 569nm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct ZAEW1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.