Signal-Construct ZALS080 technical specifications.
| Color | Red |
| Height | 9mm |
| Length | 40.8mm |
| Number of LEDs | 8 |
| RoHS Compliant | Yes |
| Wavelength | 628nm |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct ZALS080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.