
Signal-Construct ZAQS0817 technical specifications.
| Color | Yellow |
| Height | 4mm |
| Length | 20mm |
| Number of LEDs | 8 |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct ZAQS0817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
