Cable Assembly AC Power 1.83m Power to C5 3 to 3 POS M-F 18AWG
Signal & Power Delivery Systems P-06BM-K technical specifications.
| Connector Type A | Power |
| Connector Type B | C5 |
| Gender | M-F |
| Wire Size | 18AWG |
| Max Operating Temperature | 70°C |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Signal & Power Delivery Systems P-06BM-K to view detailed technical specifications.
No datasheet is available for this part.