Cable Assembly AC Power 1.83m SI32 to C5 3 to 3 POS M-F 18AWG
Checking distributor stock and pricing after the page loads.
| Connector Type A | SI32 |
| Connector Type B | C5 |
| Gender | M-F |
| Wire Size | 18AWG |
| Max Operating Temperature | 70°C |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |