Signet AC PDA200/2 technical specifications.
| Height | 80mm |
| Length | 380mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 230V |
| Weight | 3.74kg |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Signet AC PDA200/2 to view detailed technical specifications.
No datasheet is available for this part.