
Signet AC PDA200E technical specifications.
| Height | 200mm |
| Length | 273mm |
| Min Supply Voltage | 230V |
| Weight | 2.9kg |
| Width | 77mm |
| RoHS | Not Compliant |
Download the complete datasheet for Signet AC PDA200E to view detailed technical specifications.
No datasheet is available for this part.
