
Signs & Labels 3702737 technical specifications.
| Color | Black, White, Blue, Yellow |
| Height | 40mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels 3702737 to view detailed technical specifications.
No datasheet is available for this part.