
Signs & Labels 712747 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Height | 28mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels 712747 to view detailed technical specifications.
No datasheet is available for this part.
