Signs & Labels C82A/S technical specifications.
| Color | Black, White |
| Height | 100mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels C82A/S to view detailed technical specifications.
No datasheet is available for this part.