Signs & Labels F101/S technical specifications.
| Color | White, Red |
| Height | 90mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels F101/S to view detailed technical specifications.
No datasheet is available for this part.