
Signs & Labels FR02948R technical specifications.
| Color | White, Green |
| Height | 594mm |
| Material | Plastic |
| Width | 420mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels FR02948R to view detailed technical specifications.
No datasheet is available for this part.
