Signs & Labels FR03527R technical specifications.
| Color | White, Blue, Red |
| Height | 300mm |
| Material | Plastic |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels FR03527R to view detailed technical specifications.
No datasheet is available for this part.