Signs & Labels FRS15 technical specifications.
| Color | Black, Yellow |
| Height | 600mm |
| Material | Plastic |
| Width | 450mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels FRS15 to view detailed technical specifications.
No datasheet is available for this part.