
Signs & Labels HA10749R technical specifications.
| Color | Black, Yellow |
| Height | 420mm |
| Material | PP |
| Width | 297mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels HA10749R to view detailed technical specifications.
No datasheet is available for this part.