Signs & Labels HA11933S technical specifications.
| Color | Black, Yellow |
| Height | 400mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels HA11933S to view detailed technical specifications.
No datasheet is available for this part.