
Signs & Labels HA21151S technical specifications.
| Color | Black, Yellow |
| Height | 210mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 148mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels HA21151S to view detailed technical specifications.
No datasheet is available for this part.
