
Signs & Labels PP Rigid Plastic Mandatory Mask Sign with English Text, 148 x 210mm
Signs & Labels HA27651R technical specifications.
| Color | White, Blue |
| Height | 210mm |
| Material | PP, Plastic |
| Mount | Adhesive |
| Width | 148mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels HA27651R to view detailed technical specifications.
No datasheet is available for this part.