
Signs & Labels N85A/R technical specifications.
| Color | White, Red |
| Height | 100mm |
| Material | PVC |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels N85A/R to view detailed technical specifications.
No datasheet is available for this part.
