
Signs & Labels NG27A/S technical specifications.
| Color | White, Green |
| Height | 150mm |
| Material | PET |
| Mount | Adhesive |
| Width | 450mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels NG27A/S to view detailed technical specifications.
No datasheet is available for this part.
