Signs & Labels P109A/R technical specifications.
| Color | Black, White, Red |
| Height | 210mm |
| Material | Plastic |
| Width | 148mm |
| RoHS | Not Compliant |
Download the complete datasheet for Signs & Labels P109A/R to view detailed technical specifications.
No datasheet is available for this part.