Signs & Labels P109A/S technical specifications.
| Color | Black, White, Red |
| Height | 210mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 148mm |
| RoHS | Not Compliant |
Download the complete datasheet for Signs & Labels P109A/S to view detailed technical specifications.
No datasheet is available for this part.