Signs & Labels P111B/R technical specifications.
| Color | Black, White, Red |
| Height | 297mm |
| Material | Plastic |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Signs & Labels P111B/R to view detailed technical specifications.
No datasheet is available for this part.